Part Details for HED42B020BF (ALTERNATE: HED42B020BF) by Siemens
Overview of HED42B020BF (ALTERNATE: HED42B020BF) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HED42B020BF (ALTERNATE: HED42B020BF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773106
|
RS | BRKR HED4 2P 480V 20A 480V BA , HED42B020BF | Siemens HED42B020BF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,187.2200 / $3,354.9700 | RFQ |