Part Details for HED43B020L (ALTERNATE: HED43B020L) by Siemens
Overview of HED43B020L (ALTERNATE: HED43B020L) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HED43B020L (ALTERNATE: HED43B020L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773158
|
RS | BRKR HED4 3P 480V 20A LUG , HED43B020L | Siemens HED43B020L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,968.1100 / $3,124.3300 | RFQ |