Part Details for HED43M100LBESN (ALTERNATE: HED43M100LBESN) by Siemens
Overview of HED43M100LBESN (ALTERNATE: HED43M100LBESN) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HED43M100LBESN (ALTERNATE: HED43M100LBESN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773206
|
RS | BK HED4 3P 480V 100A 50C LUG 120V ST BA , HED43M100LBESN | Siemens HED43M100LBESN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,516.4200 / $5,806.7600 | RFQ |