There are no models available for this part yet.
Overview of HEDM-5500#B12 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HEDM-5500#B12 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
516-3639-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1000PPR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
118 In Stock |
|
$45.9327 / $65.3700 | Buy Now | |
DISTI #
HEDM-5500#B12
|
Avnet Americas | Optical Encoder 5-Pin - Bulk (Alt: HEDM-5500#B12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3600 / $41.6000 | Buy Now | |
DISTI #
HEDM-5500#B12
|
Avnet Americas | Optical Encoder 5-Pin - Bulk (Alt: HEDM-5500#B12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
630-HEDM-5500-B12
|
Mouser Electronics | Encoders 2 Channel 1000 CPR 6mm Film CW RoHS: Compliant | 89 |
|
$42.2500 / $56.8700 | Buy Now | |
DISTI #
HEDM-5500#B12
|
EBV Elektronik | Optical Encoder 5-Pin (Alt: HEDM-5500#B12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Neutron USA | Encoders 2 Channel 1000 CPR 6mm Film CW | 0 |
|
$187.6900 | Buy Now |
CAD Models for HEDM-5500#B12 by Broadcom Limited
Part Data Attributes for HEDM-5500#B12 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Configuration
|
SINGLE, 2 CHANNELS
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Supply Voltage-Max
|
5.5 V
|
Surface Mount
|
NO
|