HEDM-5540-B02
Description: KIT ENCODER 3CH 1000CPR 3MM

Overview of HEDM-5540-B02 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
54102-S3005B02LF Amphenol Communications Solutions BERGSTIK II, .100CC HEADER, DR, POL. B02

Price & Stock for HEDM-5540-B02 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # HEDM-5540-B02-ND
DigiKey ROTARY ENCODER OPTICAL 1000PPR Min Qty: 100 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $45.9327
$45.9327 Buy Now
DISTI # HEDM-5540-B02
Avnet Americas Optical Encoder 5-Pin - Bulk (Alt: HEDM-5540-B02) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $41.6000
  • 200 $40.5600
  • 300 $39.5200
  • 500 $38.4800
  • 1,000 $37.4400
  • 5,000 $36.4000
  • 10,000 $35.3600
$35.3600 / $41.6000 Buy Now
DISTI # 630-HEDM-5540-B02
Mouser Electronics Encoders 3 Channel 1000 CPR 3mm Film CW RoHS: Compliant 0
  • 100 $45.9200
$45.9200 Order Now
DISTI # HEDM-5540-B02
EBV Elektronik Optical Encoder 5-Pin (Alt: HEDM-5540-B02) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days EBV - 50
Buy Now

CAD Models for HEDM-5540-B02 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEDM-5540-B02 by Broadcom Limited

HEDM-5540-B02
Broadcom Limited
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
unknown
Factory Lead Time
18 Weeks
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE, 3 CHANNELS
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Supply Voltage-Max
7 V
Surface Mount
NO
Want to compare parts?
  1. HEDM-5540-B02
    Broadcom Limited
    KIT ENCODER 3CH 1000CPR 3MM
    VS

Related Parts for HEDM-5540-B02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEDM-5540-B02 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEDM-5540-B02 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HEDM-5540-B02 would you like to use for your alert(s)?
  • Please alert me when HEDM-5540-B02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEDM-5540-B02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEDM-5540-B02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEDM-5540-B02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEDM-5540-B02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEDM-5540-B02 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: