There are no models available for this part yet.
Overview of HEDM-5540-B13 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68655-407HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. |
Price & Stock for HEDM-5540-B13 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58Y4771
|
Newark | Encoder, Optical, 3Ch, 30000Rpm, 1000Cpr, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Channels:3 Channel, Rotational Speed Max:30000Rpm, Encoder Resolution:1000, Product Range:-, Svhc:No Svhc (15-Jan-2018), No. Of Rohs Compliant: Yes |Broadcom HEDM-5540-B13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$47.7600 | Buy Now | |
DISTI #
HEDM-5540-B13-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1000PPR Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9327 | Buy Now | |
DISTI #
HEDM-5540-B13
|
Avnet Americas | Optical Encoder 5-Pin - Bulk (Alt: HEDM-5540-B13) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3600 / $41.6000 | Buy Now | |
DISTI #
630-HEDM-5540-B13
|
Mouser Electronics | Encoders 3 Channel 1000 CPR 8mm Film CW RoHS: Compliant | 0 |
|
$45.9200 | Order Now | |
DISTI #
HEDM-5540-B13
|
EBV Elektronik | (Alt: HEDM-5540-B13) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Neutron USA | Encoders 3 Channel 1000 CPR 8mm Film CW | 50 |
|
$191.4900 | Buy Now |