Part Details for HEDS-5500#A14 by Broadcom Limited
Overview of HEDS-5500#A14 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-5500#A14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4787
|
Newark | Encoder, Optical, 2-Ch, 30000Rpm, 500Cpr, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Channels:2 Channel, Rotational Speed Max:30000Rpm, Encoder Resolution:500, Product Range:-, Svhc:No Svhc (15-Jan-2018), No. Of Rohs Compliant: Yes |Broadcom HEDS-5500#A14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$46.0900 / $58.0000 | Buy Now |
DISTI #
516-3024-ND
|
DigiKey | ROTARY ENCODER OPTICAL 500PPR Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0845 / $64.1600 | Buy Now |
DISTI #
HEDS-5500#A14
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5500#A14) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
630-HEDS-5500-A14
|
Mouser Electronics | Encoders 2 Channel 500 CPR 5mm Metal CW RoHS: Compliant | 87 |
|
$45.0200 / $59.1300 | Buy Now |
DISTI #
HEDS-5500#A14
|
EBV Elektronik | Optical Encoder 5-Pin (Alt: HEDS-5500#A14) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 300 |
|
Buy Now | |
|
Neutron USA | Encoders 2 Channel 500 CPR 5mm Metal CW | 0 |
|
$177.7900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 250 |
|
$44.6000 / $48.2000 | Buy Now |
Part Details for HEDS-5500#A14
HEDS-5500#A14 CAD Models
HEDS-5500#A14 Part Data Attributes
|
HEDS-5500#A14
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5500#A14
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |