There are no models available for this part yet.
Overview of HEDS-5500#H05 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HEDS-5500#H05 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
516-HEDS-5500#H05-ND
|
DigiKey | ROTARY ENCODER OPTICAL 400PPR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
80 In Stock |
|
$44.5619 / $69.1000 | Buy Now | |
DISTI #
HEDS-5500#H05
|
Avnet Americas | Optical Encoder 5-Pin - Bulk (Alt: HEDS-5500#H05) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7072 / $40.8320 | Buy Now | |
DISTI #
HEDS-5500#H05
|
Avnet Americas | Optical Encoder 5-Pin - Bulk (Alt: HEDS-5500#H05) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
630-HEDS-5500-H05
|
Mouser Electronics | Encoders 2 Channel 400 CPR 3/16in Metal CW RoHS: Compliant | 0 |
|
$44.1200 | Order Now |
CAD Models for HEDS-5500#H05 by Broadcom Limited
Part Data Attributes for HEDS-5500#H05 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Avago Technologies
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Supply Voltage-Max
|
5.5 V
|
Surface Mount
|
NO
|
Alternate Parts for HEDS-5500#H05
This table gives cross-reference parts and alternative options found for HEDS-5500#H05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5500#H05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5500#H05 | Rotary Position Encoder, Single, 2 Channels | Hewlett Packard Co | HEDS-5500#H05 vs HEDS-5500#H05 |