Part Details for HEDS-5500#I12 by Broadcom Limited
Overview of HEDS-5500#I12 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HEDS-5500#I12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5500#I12-ND
|
DigiKey | ROTARY ENCODER OPTICAL 512PPR Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0845 | Buy Now |
DISTI #
HEDS-5500#I12
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5500#I12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tray | 0 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
630-HEDS-5500-I12
|
Mouser Electronics | Encoders 2 Channel 512 CPR 6mm Metal CW RoHS: Compliant | 0 |
|
$45.0700 | Order Now |
DISTI #
HEDS-5500#I12
|
EBV Elektronik | Optical Encoder 5-Pin (Alt: HEDS-5500#I12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-5500#I12
HEDS-5500#I12 CAD Models
HEDS-5500#I12 Part Data Attributes
|
HEDS-5500#I12
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5500#I12
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |