There are no models available for this part yet.
Overview of HEDS-5505#F04 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5505-2ES5#TRPBF | Analog Devices | RF Pwr Detector w/ Bufed Out & | |
ADL5505-EVALZ | Analog Devices | ADL5505 EVAL BOARD | |
LTC5505-1ES5#TRPBF | Analog Devices | RF Pwr Detector w/ Bufed Out & |
CAD Models for HEDS-5505#F04 by Broadcom Limited
Part Data Attributes for HEDS-5505#F04 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM LTD
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Supply Voltage-Max
|
5.5 V
|
Surface Mount
|
NO
|
Alternate Parts for HEDS-5505#F04
This table gives cross-reference parts and alternative options found for HEDS-5505#F04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5505#F04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5505#F04 | Rotary Position Encoder, Single, 2 Channels | Agilent Technologies Inc | HEDS-5505#F04 vs HEDS-5505#F04 |
HEDS-5505#F04 | Rotary Position Encoder, Single, 2 Channels | Hewlett Packard Co | HEDS-5505#F04 vs HEDS-5505#F04 |