Part Details for HEDS-5505#K04 by Broadcom Limited
Overview of HEDS-5505#K04 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5505-2ES5#TRPBF | Analog Devices | RF Pwr Detector w/ Bufed Out & | |
ADL5505-EVALZ | Analog Devices | ADL5505 EVAL BOARD | |
LTC5505-1ES5#TRPBF | Analog Devices | RF Pwr Detector w/ Bufed Out & |
Price & Stock for HEDS-5505#K04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5505#K04-ND
|
DigiKey | ROTARY ENCODER OPTICAL 96PPR Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0845 | Buy Now |
DISTI #
HEDS-5505#K04
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5505#K04) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tray | 0 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
630-HEDS-5505-K04
|
Mouser Electronics | Encoders 2 Channel 96 CPR 5/32in Metal CW RoHS: Compliant | 0 |
|
$45.0700 | Order Now |
Part Details for HEDS-5505#K04
HEDS-5505#K04 CAD Models
HEDS-5505#K04 Part Data Attributes
|
HEDS-5505#K04
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5505#K04
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |