Part Details for HEDS-5540-E06 by Broadcom Limited
Overview of HEDS-5540-E06 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68655-407HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. |
Price & Stock for HEDS-5540-E06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5540#E06
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5540#E06) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tray | 0 |
|
$34.7072 / $40.8320 | Buy Now |