Part Details for HEDS-5545#H14 by Broadcom Limited
Overview of HEDS-5545#H14 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55450W/C | Rochester Electronics LLC | 55450 - Peripheral Driver | |
SN55450BJ | Rochester Electronics LLC | 55450 - Peripheral Driver |
Price & Stock for HEDS-5545#H14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5545#H14-ND
|
DigiKey | ROTARY ENCODER OPTICAL 400PPR Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0845 | Buy Now |
DISTI #
HEDS-5545#H14
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5545#H14) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tray | 39 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
630-HEDS-5545-H14
|
Mouser Electronics | Encoders 3 Channel 400 CPR 5mm Metal CW RoHS: Compliant | 0 |
|
$44.3200 | Order Now |
DISTI #
HEDS-5545#H14
|
EBV Elektronik | (Alt: HEDS-5545#H14) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-5545#H14
HEDS-5545#H14 CAD Models
HEDS-5545#H14 Part Data Attributes
|
HEDS-5545#H14
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5545#H14
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HEDS-5545#H14
This table gives cross-reference parts and alternative options found for HEDS-5545#H14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5545#H14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5545#H14 | Rotary Position Encoder, Single, 3 Channels | Hewlett Packard Co | HEDS-5545#H14 vs HEDS-5545#H14 |
HEDS-5545#H14 | Rotary Position Encoder, Single, 3 Channels | Agilent Technologies Inc | HEDS-5545#H14 vs HEDS-5545#H14 |