There are no models available for this part yet.
Overview of HEDS-5645#A06 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC9P55564-5 | Rochester Electronics LLC | CVSD Codec, CVSD, 1-Func, PDSO16, | |
AD5645RBRUZ-REEL7 | Analog Devices | Quad 5V 14bit I2C DAC with ref | |
AD5645RBRUZ | Analog Devices | Quad 5V 14bit I2C DAC with ref |
Price & Stock for HEDS-5645#A06 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HEDS-5645#A06-ND
|
DigiKey | ROTARY ENCODER OPTICAL 500PPR Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0845 | Buy Now | |
DISTI #
HEDS-5645#A06
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5645#A06) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tray | 0 |
|
$34.7072 / $40.8320 | Buy Now | |
DISTI #
630-HEDS-5645-A06
|
Mouser Electronics | Encoders 3 Channel 500 CPR 1/4in Metal CW RoHS: Compliant | 0 |
|
$45.0700 | Order Now | |
DISTI #
HEDS-5645#A06
|
EBV Elektronik | Optical Encoder 5-Pin (Alt: HEDS-5645#A06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HEDS-5645#A06 by Broadcom Limited
Part Data Attributes for HEDS-5645#A06 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Avago Technologies
|
Configuration
|
SINGLE, 3 CHANNELS
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Supply Voltage-Max
|
5.5 V
|
Surface Mount
|
NO
|
Alternate Parts for HEDS-5645#A06
This table gives cross-reference parts and alternative options found for HEDS-5645#A06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5645#A06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5645#A06 | Rotary Position Encoder, Single, 3 Channels | Hewlett Packard Co | HEDS-5645#A06 vs HEDS-5645#A06 |
HEDS-5645#A06 | Rotary Position Encoder, Single, 3 Channels | Agilent Technologies Inc | HEDS-5645#A06 vs HEDS-5645#A06 |