Part Details for HEDS-8904 by Broadcom Limited
Overview of HEDS-8904 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for HEDS-8904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4798
|
Newark | Locking Connector Housing, Encoder, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Channels:4 Channel, Rotational Speed Max:-, Encoder Resolution:-, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Broadcom HEDS-8904 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2506 |
|
$3.2200 / $5.3100 | Buy Now |
DISTI #
516-2404-ND
|
DigiKey | HOUSING FOR LOCKING CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4080 In Stock |
|
$3.0275 / $5.1100 | Buy Now |
DISTI #
HEDS-8904
|
Avnet Americas | Connector Accessories Locking Connector Housing - Bulk (Alt: HEDS-8904) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4480 / $2.8800 | Buy Now |
DISTI #
630-HEDS-8904
|
Mouser Electronics | Encoders Housing for Locking Conn RoHS: Compliant | 3261 |
|
$2.9500 / $5.1100 | Buy Now |
DISTI #
HEDS-8904
|
EBV Elektronik | Connector Accessories Locking Connector Housing (Alt: HEDS-8904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | EBV - 413 |
|
Buy Now | |
|
Neutron USA | Encoders Housing for Locking Conn | 50 |
|
$50.2400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 330 |
|
$3.1300 / $3.3900 | Buy Now |
Part Details for HEDS-8904
HEDS-8904 CAD Models
HEDS-8904 Part Data Attributes
|
HEDS-8904
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-8904
Broadcom Limited
Rotary Position Encoder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |