Part Details for HEDS-9100-K00 by Broadcom Limited
Overview of HEDS-9100-K00 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-9100-K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-9100#K00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Rail/Tube (Alt: HEDS-9100#K00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$17.2720 / $20.3200 | Buy Now |
Part Details for HEDS-9100-K00
HEDS-9100-K00 CAD Models
HEDS-9100-K00 Part Data Attributes
|
HEDS-9100-K00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-9100-K00
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.78 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Response Time-Max | 2e-7 s | |
Surface Mount | NO | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for HEDS-9100-K00
This table gives cross-reference parts and alternative options found for HEDS-9100-K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9100-K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9100-K00 | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER, PLASTIC PACKAGE-5 | Avago Technologies | HEDS-9100-K00 vs HEDS-9100-K00 |