There are no models available for this part yet.
Overview of HEDS-9200#Q00 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9200JRSZ | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC | |
AD9200JRSZRL | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC | |
AD9689-2000EBZ | Analog Devices | Eval Bd for AD9689-2000 |
Price & Stock for HEDS-9200#Q00 by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 45 |
|
RFQ | ||||
Quest Components | 36 |
|
$25.3217 / $28.1352 | Buy Now |
CAD Models for HEDS-9200#Q00 by Avago Technologies
Part Data Attributes for HEDS-9200#Q00 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Avago Technologies
|
Configuration
|
SINGLE, 2 CHANNELS
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LINEAR POSITION ENCODER
|
Supply Voltage-Max
|
5 V
|
Surface Mount
|
NO
|
Alternate Parts for HEDS-9200#Q00
This table gives cross-reference parts and alternative options found for HEDS-9200#Q00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9200#Q00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9200#Q00 | Linear Position Encoder, Single, 2 Channels | Hewlett Packard Co | HEDS-9200#Q00 vs HEDS-9200#Q00 |