Part Details for HEDS-9200-Q00 by Agilent Technologies Inc
Overview of HEDS-9200-Q00 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDS-9200-Q00
HEDS-9200-Q00 CAD Models
HEDS-9200-Q00 Part Data Attributes:
|
HEDS-9200-Q00
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HEDS-9200-Q00
Agilent Technologies Inc
Linear Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-5 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |