Part Details for HEDS-9720#P55 by Hewlett Packard Co
Overview of HEDS-9720#P55 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046972-001LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 8P STB Vertical with Mounting Ears | |
10129381-972002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-972001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for HEDS-9720#P55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 167 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | SINGLE, 2 CHANNELS, LINEAR OPTICAL POSITION ENCODER | 133 |
|
$7.2000 / $12.0000 | Buy Now |
Part Details for HEDS-9720#P55
HEDS-9720#P55 CAD Models
HEDS-9720#P55 Part Data Attributes
|
HEDS-9720#P55
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HEDS-9720#P55
Hewlett Packard Co
Linear Position Encoder, Single, 2 Channels
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR POSITION ENCODER | |
Response Time-Max | 2e-7 s | |
Surface Mount | NO |
Alternate Parts for HEDS-9720#P55
This table gives cross-reference parts and alternative options found for HEDS-9720#P55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9720#P55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9720#P55 | SINGLE, 2 CHANNELS, LINEAR OPTICAL POSITION ENCODER | Agilent Technologies Inc | HEDS-9720#P55 vs HEDS-9720#P55 |