Part Details for HEDS-9720-L52 by Broadcom Limited
Overview of HEDS-9720-L52 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-9720-L52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-9720#L52
|
Avnet Americas | Optical Encoder Modules 4-Pin - Rail/Tube (Alt: HEDS-9720#L52) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 183 |
|
$7.6160 / $8.9600 | Buy Now |
DISTI #
HEDS-9720#L52
|
Avnet Americas | Optical Encoder Modules 4-Pin - Rail/Tube (Alt: HEDS-9720#L52) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 183 |
|
$7.6160 / $8.9600 | Buy Now |
DISTI #
HEDS-9720#L52
|
Avnet Americas | Optical Encoder Modules 4-Pin - Rail/Tube (Alt: HEDS-9720#L52) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 183 |
|
$7.6160 / $8.9600 | Buy Now |
Part Details for HEDS-9720-L52
HEDS-9720-L52 CAD Models
HEDS-9720-L52 Part Data Attributes
|
HEDS-9720-L52
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-9720-L52
Broadcom Limited
Linear Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.7 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR POSITION ENCODER | |
Output Circuit Type | Amplifier | |
Surface Mount | NO | |
Terminal Finish | NICKEL PALLADIUM GOLD |