Part Details for HEDS-9740#150 by Avago Technologies
Overview of HEDS-9740#150 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9740ARZ | Analog Devices | 10 BIT 210 MSPS TxDAC DAC IC | |
AD9740ARUZ | Analog Devices | 10 BIT 210 MSPS TxDAC DAC IC | |
AD9740ARUZRL7 | Analog Devices | 10 BIT 210 MSPS TxDAC DAC IC |
Price & Stock for HEDS-9740#150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for HEDS-9740#150
HEDS-9740#150 CAD Models
HEDS-9740#150 Part Data Attributes
|
HEDS-9740#150
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDS-9740#150
Avago Technologies
SINGLE, 2 CHANNELS, LINEAR OPTICAL POSITION ENCODER, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |