There are no models available for this part yet.
Overview of HEDT-9140-I00 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99140IRZ-T | Renesas Electronics Corporation | 40A DrMOS Power Module with Integrated Diode Emulation and Thermal Warning Output | |
ISL68201-99140DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller with 40A DrMOS Demonstration Board | |
89891-404LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 8 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for HEDT-9140-I00 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HEDT-9140#I00
|
Avnet Americas | Optical Incremental Encoder Module - Rail/Tube (Alt: HEDT-9140#I00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$21.8824 / $25.7440 | Buy Now |