Part Details for HEE-3/8-D-MIDI-24 (ALTERNATE: 172941) by Festo
Overview of HEE-3/8-D-MIDI-24 (ALTERNATE: 172941) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEE-3/8-D-MIDI-24 (ALTERNATE: 172941)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71100899
|
RS | Valve, on/off soft start, 55mm, G3/8 female, 24VDC | Festo HEE-3/8-D-MIDI-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$229.2200 | Buy Now |