There are no models available for this part yet.
Overview of HEF4007UBT,652 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HEF4007UBT,652 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | HEF4007UBT - Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 736 |
|
$0.1289 / $0.1517 | Buy Now |
CAD Models for HEF4007UBT,652 by NXP Semiconductors
Part Data Attributes for HEF4007UBT,652 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SO-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
SOT108-1
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
DUAL COMPLEMENTARY PAIR PLUS INVERTER
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
80 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for HEF4007UBT,652
This table gives cross-reference parts and alternative options found for HEF4007UBT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4007UBT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4007UBNSR | CMOS dual complementary pair plus inverter 14-SO -55 to 125 | Texas Instruments | HEF4007UBT,652 vs CD4007UBNSR |
CD4007UBMT | CMOS dual complementary pair plus inverter 14-SOIC -55 to 125 | Texas Instruments | HEF4007UBT,652 vs CD4007UBMT |
933372620653 | Inverter | Nexperia | HEF4007UBT,652 vs 933372620653 |
933372620652 | Inverter | Nexperia | HEF4007UBT,652 vs 933372620652 |
MC14007UBDR2 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | HEF4007UBT,652 vs MC14007UBDR2 |
HCF4007UM013TR | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | HEF4007UBT,652 vs HCF4007UM013TR |
MC14007UBDR2G | Dual Complementary Pair Plus Inverter, SOIC-14 NB, 2500-REEL | onsemi | HEF4007UBT,652 vs MC14007UBDR2G |
HEF4007UBTD | Inverter | Nexperia | HEF4007UBT,652 vs HEF4007UBTD |
MC14007UBDR2 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HEF4007UBT,652 vs MC14007UBDR2 |
CD4007CM | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | HEF4007UBT,652 vs CD4007CM |