-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4030B - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0054
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia HEF4030BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 | Buy Now |
DISTI #
1727-6405-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1690 In Stock |
|
$0.1375 / $0.6100 | Buy Now |
DISTI #
HEF4030BT,653
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: HEF4030BT,653) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1228 / $0.1465 | Buy Now |
DISTI #
771-HEF4030BTD-T
|
Mouser Electronics | Logic Gates HEF4030BT/SOT108/SO14 RoHS: Compliant | 3544 |
|
$0.1330 / $0.6000 | Buy Now |
DISTI #
E02:0323_00161321
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2347 | Europe - 10000 |
|
$0.1214 / $0.1467 | Buy Now |
|
Future Electronics | 4030BT Series 15 V 4 Channel Quad 2-Input SMT Exclusive OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1290 / $0.1400 | Buy Now |
|
Future Electronics | 4030BT Series 15 V 4 Channel Quad 2-Input SMT Exclusive OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1250 / $0.1360 | Buy Now |
|
Future Electronics | 4030BT Series 15 V 4 Channel Quad 2-Input SMT Exclusive OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1250 / $0.1360 | Buy Now |
DISTI #
78405792
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2347 | Americas - 10000 |
|
$0.1211 / $0.1463 | Buy Now |
|
Rochester Electronics | HEF4030BT - XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2103 |
|
$0.1215 / $0.1429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4030BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4030BT,653
Nexperia
HEF4030B - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4030BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4030BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4030BFN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | HEF4030BT,653 vs TC4030BFN |
CD4030BMTE4 | CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125 | Texas Instruments | HEF4030BT,653 vs CD4030BMTE4 |
CD4030BM | Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | HEF4030BT,653 vs CD4030BM |
CD4030BMG4 | Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | HEF4030BT,653 vs CD4030BMG4 |
HCF4030M013TR | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 | STMicroelectronics | HEF4030BT,653 vs HCF4030M013TR |
CD4030BM96E4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HEF4030BT,653 vs CD4030BM96E4 |
CD4030BM96G4 | Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | HEF4030BT,653 vs CD4030BM96G4 |
HEF4030BT,652 | HEF4030B - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | NXP Semiconductors | HEF4030BT,653 vs HEF4030BT,652 |
CD4030BMTG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HEF4030BT,653 vs CD4030BMTG4 |
HEF4030BT-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | HEF4030BT,653 vs HEF4030BT-T |