Part Details for CD4070BFSR by Harris Semiconductor
Overview of CD4070BFSR by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD4070BFSR
CD4070BFSR CAD Models
CD4070BFSR Part Data Attributes:
|
CD4070BFSR
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4070BFSR
Harris Semiconductor
XOR Gate, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 378 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for CD4070BFSR
This table gives cross-reference parts and alternative options found for CD4070BFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4070BFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H17203SCA | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4070BFSR vs M38510H17203SCA |
HEC4030BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | NXP Semiconductors | CD4070BFSR vs HEC4030BDB |
M38510H17203BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4070BFSR vs M38510H17203BCA |
CD4070BE | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Intersil Corporation | CD4070BFSR vs CD4070BE |
MC14070BCPDS | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | CD4070BFSR vs MC14070BCPDS |
CD4030BE | Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125 | Texas Instruments | CD4070BFSR vs CD4030BE |
CD4030BFMSH | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4070BFSR vs CD4030BFMSH |
M38510/05303BCX | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4070BFSR vs M38510/05303BCX |
HEF4030BP,652 | HEF4030BP | NXP Semiconductors | CD4070BFSR vs HEF4030BP,652 |
CD4030MN | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4070BFSR vs CD4030MN |