Part Details for HEF4051BP by Nexperia
Overview of HEF4051BP by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4051BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10WX5446
|
Newark | Analog Mux/Dmux, 8 X 1, Dip-16, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 15V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:1Channels, Msl:-Rohs Compliant: Yes |Nexperia HEF4051BP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
385347
|
element14 Asia-Pacific | IC, 4000 LOCMOS LOGIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4144 / $0.8259 | Buy Now |
DISTI #
385347
|
Farnell | IC, 4000 LOCMOS LOGIC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.6130 / $1.6356 | Buy Now |
Part Details for HEF4051BP
HEF4051BP CAD Models
HEF4051BP Part Data Attributes:
|
HEF4051BP
Nexperia
Buy Now
|
Compare Parts:
HEF4051BP
Nexperia
|
Samacsys Manufacturer | Nexperia |