Part Details for HEF4052BP,652 by NXP Semiconductors
Overview of HEF4052BP,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HEF4052BP,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEF4052BP,652
|
Avnet Americas | Analog Multiplexer/Demultiplexer Dual 4-Channel 3V to 15V 16-Pin DIP - Rail/Tube (Alt: HEF4052BP,652) RoHS: Compliant Min Qty: 867 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 600 Partner Stock |
|
RFQ | |
|
Rochester Electronics | HEF4052 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | Call for Availability |
|
$0.3578 / $0.4209 | Buy Now |
Part Details for HEF4052BP,652
HEF4052BP,652 CAD Models
HEF4052BP,652 Part Data Attributes
|
HEF4052BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4052BP,652
NXP Semiconductors
HEF4052B - Dual 4-channel analog multiplexer/demultiplexer DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 180 ns | |
Switch-on Time-Max | 85 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4052BP,652
This table gives cross-reference parts and alternative options found for HEF4052BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4052BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14066BD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | onsemi | HEF4052BP,652 vs MC14066BD |
NLAS4051DR2 | Analog Multiplexer/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | HEF4052BP,652 vs NLAS4051DR2 |
MC14066BF | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SOP-14 | onsemi | HEF4052BP,652 vs MC14066BF |
MC74LVXT4052M | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | HEF4052BP,652 vs MC74LVXT4052M |
MC74HC4053AFELG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | HEF4052BP,652 vs MC74HC4053AFELG |
MC74HC4066AFELG | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, LEAD FREE, EIAJ, SOP-14 | onsemi | HEF4052BP,652 vs MC74HC4066AFELG |
MC74LVX4052MG | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | HEF4052BP,652 vs MC74LVX4052MG |
MC74HC4066ADG | Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 55-TUBE | onsemi | HEF4052BP,652 vs MC74HC4066ADG |
MC74LVX4052DTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | HEF4052BP,652 vs MC74LVX4052DTR2G |
MC74LVX4052MELG | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | HEF4052BP,652 vs MC74LVX4052MELG |