-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HEF4052BT,013-1727-ND
|
DigiKey | IC SWITCH SP4T X 2 155OHM 16SO Min Qty: 2500 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1500 | Buy Now |
DISTI #
HEF4052BT013-ND
|
DigiKey | IC SWITCH SP4T X 2 155OHM 16SO Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
HEF4052BT,013
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SO T/R - Tape and Reel (Alt: HEF4052BT,013) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 852 Partner Stock |
|
RFQ | |
DISTI #
HEF4052BT,013
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SO T/R - Tape and Reel (Alt: HEF4052BT,013) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | HEF4052BT - Differential Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1257 / $0.1479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4052BT,013
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4052BT,013
Nexperia
HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 2500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 190 ns | |
Switch-on Time-Max | 260 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4052BT,013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4052BT,013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4052BT,652 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | HEF4052BT,013 vs HEF4052BT,652 |
HEF4052BT,653 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | HEF4052BT,013 vs HEF4052BT,653 |