-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 4000B Series 3 to 15 V SMT Dual 4-Ch Analog Multiplexer/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 | 0 |
|
$0.2550 | Buy Now |
|
Rochester Electronics | HEF4052BT - Differential Multiplexer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6461 |
|
$0.1533 / $0.1804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4052BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4052BT,652
Nexperia
HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 180 ns | |
Switch-on Time-Max | 85 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4052BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4052BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4052BT,013 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4052BT,652 vs HEF4052BT,013 |
HEF4052BT | Differential Multiplexer | Nexperia | HEF4052BT,652 vs HEF4052BT |
CD4052BM96 | 20-V, 4:1, 2-channel general-purpose multiplexer 16-SOIC -55 to 125 | Texas Instruments | HEF4052BT,652 vs CD4052BM96 |
CD4052BM | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | Intersil Corporation | HEF4052BT,652 vs CD4052BM |
HEF4052BT,652 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4052BT,652 vs HEF4052BT,652 |
CD4052BM | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Harris Semiconductor | HEF4052BT,652 vs CD4052BM |
CD4052BM96E4 | 20-V, 4:1, 2-channel general-purpose multiplexer 16-SOIC -55 to 125 | Texas Instruments | HEF4052BT,652 vs CD4052BM96E4 |
HEF4052BT,653 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4052BT,652 vs HEF4052BT,653 |
CD4052BME4 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4052BT,652 vs CD4052BME4 |
CD4052BCMX_NL | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HEF4052BT,652 vs CD4052BCMX_NL |