Part Details for HEF4052BTT,112 by NXP Semiconductors
Overview of HEF4052BTT,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HEF4052BTT,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4052BTT - Differential Multiplexer, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 944 |
|
$0.1720 / $0.2023 | Buy Now |
Part Details for HEF4052BTT,112
HEF4052BTT,112 CAD Models
HEF4052BTT,112 Part Data Attributes
|
HEF4052BTT,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4052BTT,112
NXP Semiconductors
HEF4052B - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 2500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 190 ns | |
Switch-on Time-Max | 260 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for HEF4052BTT,112
This table gives cross-reference parts and alternative options found for HEF4052BTT,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4052BTT,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4052BTT | Differential Multiplexer | Nexperia | HEF4052BTT,112 vs HEF4052BTT |
HEF4052BTT-Q100 | Differential Multiplexer | Nexperia | HEF4052BTT,112 vs HEF4052BTT-Q100 |
HEF4052BTT,112 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | HEF4052BTT,112 vs HEF4052BTT,112 |
HEF4052BTT,118 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | HEF4052BTT,112 vs HEF4052BTT,118 |
HEF4052BTT-Q100,11 | HEF4052B-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | HEF4052BTT,112 vs HEF4052BTT-Q100,11 |
935289483112 | Differential Multiplexer | Nexperia | HEF4052BTT,112 vs 935289483112 |
935289483118 | Differential Multiplexer | Nexperia | HEF4052BTT,112 vs 935289483118 |