-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4067B-Q100 - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0068
|
Newark | Analogue Mux/Demux, 16:1, -40 To 85Deg C Rohs Compliant: Yes |Nexperia HEF4067BT-Q100J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
1727-HEF4067BT-Q100JCT-ND
|
DigiKey | IC MUX 16:1 155OHM 24SO Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6653 / $0.7718 | Buy Now |
DISTI #
HEF4067BT-Q100J
|
Avnet Americas | Analog Multiplexer Single 16:1 24-Pin SO - Tape and Reel (Alt: HEF4067BT-Q100J) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5845 / $0.6995 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6480 | Buy Now |
|
Rochester Electronics | HEF4067BT-Q100 - Single-Ended Multiplexer, 1 Func, 16 Channel, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.5879 / $0.6917 | Buy Now |
DISTI #
HEF4067BT-Q100J
|
Avnet Americas | Analog Multiplexer Single 16:1 24-Pin SO - Tape and Reel (Alt: HEF4067BT-Q100J) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5845 / $0.6995 | Buy Now |
DISTI #
4282171
|
Farnell | MULTIPLEXERS / DEMULTIPLEXERS RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 1000 |
|
$0.7712 | Buy Now |
DISTI #
3939750
|
Farnell | ANALOGUE MUX/DEMUX, 16: 1, -40 TO 85DEG C RoHS: Compliant Min Qty: 1000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.7712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4067BT-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4067BT-Q100J
Nexperia
HEF4067B-Q100 - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 2500 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 340 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |