Part Details for HEF4069UBP,652 by NXP Semiconductors
Overview of HEF4069UBP,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for HEF4069UBP,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4069UBP - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 164123 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for HEF4069UBP,652
HEF4069UBP,652 CAD Models
HEF4069UBP,652 Part Data Attributes
|
HEF4069UBP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4069UBP,652
NXP Semiconductors
HEF4069UBP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-27-1, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT27-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4069UBP,652
This table gives cross-reference parts and alternative options found for HEF4069UBP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4069UBP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665302VCC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | HEF4069UBP,652 vs 5962R9665302VCC |
HCC4069UBF | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | HEF4069UBP,652 vs HCC4069UBF |
M38510/17401BCX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HEF4069UBP,652 vs M38510/17401BCX |
GD4069UBJ | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | HEF4069UBP,652 vs GD4069UBJ |
MC14069UBALDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | HEF4069UBP,652 vs MC14069UBALDS |
CD4069UBCN_NL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | HEF4069UBP,652 vs CD4069UBCN_NL |
5962R9665302VCX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | HEF4069UBP,652 vs 5962R9665302VCX |
HD14069UBP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14 | Renesas Electronics Corporation | HEF4069UBP,652 vs HD14069UBP |
SCL4069UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14 | R & E International Inc | HEF4069UBP,652 vs SCL4069UBE |
CD4069UBE | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Intersil Corporation | HEF4069UBP,652 vs CD4069UBE |