Part Details for HEF4557BP by NXP Semiconductors
Overview of HEF4557BP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4557BP
HEF4557BP CAD Models
HEF4557BP Part Data Attributes:
|
HEF4557BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4557BP
NXP Semiconductors
4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | VARIABLE LENGTH SHIFT REGISTER (1 TO 64 BITS); CLOCK INHIBIT BAR ALLOWS HL EXTERNAL CLOCK OPERATION | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 5000000 Hz | |
Number of Bits | 64 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 10 MHz |
Alternate Parts for HEF4557BP
This table gives cross-reference parts and alternative options found for HEF4557BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4557BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4557BDF | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16, Shift Register | NXP Semiconductors | HEF4557BP vs HEF4557BDF |
HEF4557BP,652 | HEF4557B - 1-to-64 bit variable length shift register DIP 16-Pin | NXP Semiconductors | HEF4557BP vs HEF4557BP,652 |
HEC4557BD | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, Shift Register | NXP Semiconductors | HEF4557BP vs HEC4557BD |
HEC4557BDB | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, Shift Register | NXP Semiconductors | HEF4557BP vs HEC4557BDB |
HEF4557BDB | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, Shift Register | NXP Semiconductors | HEF4557BP vs HEF4557BDB |