Part Details for HEF4731BP by NXP Semiconductors
Overview of HEF4731BP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4731BP
HEF4731BP CAD Models
HEF4731BP Part Data Attributes
|
HEF4731BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4731BP
NXP Semiconductors
IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDIVIDUAL CLOCK FOR EACH SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 2250000 Hz | |
Number of Bits | 64 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 260 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2.25 MHz |
Alternate Parts for HEF4731BP
This table gives cross-reference parts and alternative options found for HEF4731BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4731BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933387720652 | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register | NXP Semiconductors | HEF4731BP vs 933387720652 |
HEF4731BDF | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Shift Register | NXP Semiconductors | HEF4731BP vs HEF4731BDF |
933593460652 | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Shift Register | NXP Semiconductors | HEF4731BP vs 933593460652 |
HEF4731BPB | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register | NXP Semiconductors | HEF4731BP vs HEF4731BPB |
HEF4731BDB | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Shift Register | NXP Semiconductors | HEF4731BP vs HEF4731BDB |
933424830652 | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Shift Register | NXP Semiconductors | HEF4731BP vs 933424830652 |
933636950652 | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register | NXP Semiconductors | HEF4731BP vs 933636950652 |
933636940652 | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register | NXP Semiconductors | HEF4731BP vs 933636940652 |