Part Details for HEF4731BP by Philips Semiconductors
Overview of HEF4731BP by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HEF4731BP
HEF4731BP CAD Models
HEF4731BP Part Data Attributes
|
HEF4731BP
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4731BP
Philips Semiconductors
Shift Register, 64-Bit, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Max Frequency@Nom-Sup | 2250000 Hz | |
Number of Bits | 64 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |