Part Details for HEG.0K.302.CLLP by LEMO connectors
Overview of HEG.0K.302.CLLP by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for HEG.0K.302.CLLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1170-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
133 In Stock |
|
$36.7258 / $46.9400 | Buy Now |
DISTI #
736-HEG0K302CLLP
|
Mouser Electronics | Circular Push Pull Connectors 2 POS CONNECTOR BULKHEAD MT KEYED RoHS: Compliant | 2 |
|
$37.8300 / $46.6800 | Buy Now |
DISTI #
000000000002615003
|
Sager | Circular Push Pull Connectors 2 POS CONNECTOR BULKHEAD MT KEYED Min Qty: 1 | 0 |
|
$32.2600 / $44.9100 | Buy Now |
Part Details for HEG.0K.302.CLLP
HEG.0K.302.CLLP CAD Models
HEG.0K.302.CLLP Part Data Attributes
|
HEG.0K.302.CLLP
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
HEG.0K.302.CLLP
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |