Part Details for HEL-5D681K by SR Components Inc
Overview of HEL-5D681K by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEL-5D681K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VAR5-420
|
TME | Varistor: metal-oxide, THT, 420VAC, 560VDC, 680V, ±10%, 400A, 18J Min Qty: 10 | 8520 |
|
$0.0270 / $0.0835 | Buy Now |