Part Details for HEL-705-U-1-12-C2 by Honeywell Sensing and Control
Overview of HEL-705-U-1-12-C2 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HEL-705-U-1-12-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5793
|
Newark | Temperature Sensor |Honeywell HEL-705-U-1-12-C2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.1900 / $135.5800 | Buy Now |
DISTI #
480-6677-ND
|
DigiKey | SENSOR RTD 1KOHM 0.1% PROBE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
64 In Stock |
|
$116.1884 / $132.7900 | Buy Now |
DISTI #
785-HEL705-U-1-12-C2
|
Mouser Electronics | Industrial Temperature Sensors THERMISTORS RoHS: Compliant | 35 |
|
$114.6200 / $128.4400 | Buy Now |
|
Onlinecomponents.com | RTD (Resistance Temperature Detector) - 1 kOhms - ±0.1% Tolerance - ±0.3°C Accuracy - 1 mA - Platinum (Pt) - Wire Leads. RoHS: Compliant |
18 In Stock |
|
$108.4500 / $125.0300 | Buy Now |
DISTI #
62525572
|
Verical | Resistance Temperature Detector Thermistor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 17 |
|
$149.7472 / $154.1677 | Buy Now |
|
Master Electronics | RTD (Resistance Temperature Detector) - 1 kOhms - ±0.1% Tolerance - ±0.3°C Accuracy - 1 mA - Platinum (Pt) - Wire Leads. RoHS: Compliant |
18 In Stock |
|
$108.4500 / $125.0300 | Buy Now |
|
Neutron USA | Industrial Temperature Sensor, R: -70~260°C, 1 kOhms RTD Platinum, Wire Leads | 50 |
|
$116.3900 | Buy Now |
|
Perfect Parts Corporation | 56 |
|
RFQ |
Part Details for HEL-705-U-1-12-C2
HEL-705-U-1-12-C2 CAD Models
HEL-705-U-1-12-C2 Part Data Attributes:
|
HEL-705-U-1-12-C2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HEL-705-U-1-12-C2
Honeywell Sensing and Control
RTD Platinum Sensor, 1000ohm, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Height | 4.75 mm | |
Body Length or Diameter | 2.18 mm | |
Operating Current-Max | 2 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |