Datasheets
HEL-707-T-0-12-00 by:

RTD Platinum Sensor, 100ohm, Rectangular, Through Hole Mount, RADIAL LEADED

Part Details for HEL-707-T-0-12-00 by Honeywell Microelectronics & Precision Sensors

Overview of HEL-707-T-0-12-00 by Honeywell Microelectronics & Precision Sensors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HEL-707-T-0-12-00

HEL-707-T-0-12-00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HEL-707-T-0-12-00 Part Data Attributes

HEL-707-T-0-12-00 Honeywell Microelectronics & Precision Sensors
Buy Now Datasheet
Compare Parts:
HEL-707-T-0-12-00 Honeywell Microelectronics & Precision Sensors RTD Platinum Sensor, 100ohm, Rectangular, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Reach Compliance Code unknown
Samacsys Manufacturer Honeywell
Body Breadth 1.27 mm
Body Height 0.25 mm
Body Length or Diameter 1.65 mm
Housing CERAMIC
Mounting Feature THROUGH HOLE MOUNT
Operating Current-Max 2 mA
Operating Temperature-Max 540 °C
Operating Temperature-Min -75 °C
Output Interface Type 2-WIRE INTERFACE
Package Shape/Style RECTANGULAR
R0-Nom 100 Ω
Sensors/Transducers Type TEMPERATURE SENSOR,RTD,PLATINUM
Surface Mount NO
Termination Type SOLDER

HEL-707-T-0-12-00 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEL-707-T-0-12-00 by Honeywell Microelectronics & Precision Sensors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEL-707-T-0-12-00 by Honeywell Microelectronics & Precision Sensors

  • Please alert me when HEL-707-T-0-12-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HEL-707-T-0-12-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEL-707-T-0-12-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HEL-707-T-0-12-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEL-707-T-0-12-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEL-707-T-0-12-00 by Honeywell Microelectronics & Precision Sensors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: