-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTD Platinum Sensor, 1000ohm, Cylindrical,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M0246
|
Newark | Platinum Rtd Temperature Sensor, Sensing Temperature Min:-75°C, Sensing Temperature Max:540°C, Resistance:1Kohm, Product Range:Hel-700 Series, Accuracy:+/- 2.0 % ( -75 C To +540 C ) % Rh, Body Material:Ceramic, Supply Current Max:2Marohs Compliant: Yes |Honeywell HEL-707-U-1-12-00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8700 | Buy Now |
DISTI #
480-4954-ND
|
DigiKey | SENSOR RTD 1KOHM PROBE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2327 In Stock |
|
$47.9477 / $62.8300 | Buy Now |
DISTI #
785-HEL707U11200
|
Mouser Electronics | Industrial Temperature Sensors 1000 Ohm, 28 Gauge .1% Linearity RoHS: Compliant | 86 |
|
$47.8700 / $60.1300 | Buy Now |
DISTI #
70357921
|
RS | Sensor, Temp., Platinum RTD, 1000 Ohms, Ceramic Case, Leadwires, HEL-700 Series | Honeywell HEL-707-U-1-12-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$52.1500 / $62.8300 | Buy Now |
|
Onlinecomponents.com | RTD Analog Serial (2-Wire) Automotive 2-Pin RoHS: Compliant |
228 In Stock |
|
$43.5400 / $57.6300 | Buy Now |
DISTI #
HEL-707-U-1-12-00
|
TTI | Industrial Temperature Sensors 1000 Ohm, 28 Gauge .1% Linearity RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 100 In Stock |
|
$47.2000 / $52.3700 | Buy Now |
|
Master Electronics | RTD Analog Serial (2-Wire) Automotive 2-Pin RoHS: Compliant |
228 In Stock |
|
$43.5400 / $57.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEL-707-U-1-12-00
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HEL-707-U-1-12-00
Honeywell Sensing and Control
RTD Platinum Sensor, 1000ohm, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Height | 6.35 mm | |
Body Length or Diameter | 2.18 mm | |
Operating Current-Max | 2 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |