Part Details for HEL-776-A-U-0 by Honeywell Sensing and Control
Overview of HEL-776-A-U-0 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HEL-776-A-U-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5859
|
Newark | Temperature Sensor |Honeywell HEL-776-A-U-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9900 / $47.5900 | Buy Now |
DISTI #
480-5951-ND
|
DigiKey | SENSOR RTD 1KOHM RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$42.2362 / $52.4300 | Buy Now |
DISTI #
785-HEL-776-A-U-0
|
Mouser Electronics | Industrial Temperature Sensors THERMISTORS | 75 |
|
$41.8800 / $51.9600 | Buy Now |
DISTI #
70251757
|
RS | Sensor, Temperature, Platinum RTD, Plastic Case, SIP | Honeywell HEL-776-A-U-0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$50.3300 | RFQ |
|
Onlinecomponents.com | Temp Sensor Analog Serial (2-Wire) 2-Pin SIP RoHS: Compliant |
9 In Stock 100 On Order |
|
$43.3000 / $75.7700 | Buy Now |
|
Master Electronics | Temp Sensor Analog Serial (2-Wire) 2-Pin SIP RoHS: Compliant |
9 In Stock 100 On Order |
|
$43.3000 / $75.7700 | Buy Now |
|
Neutron USA | Ind Temp Sensor, Pt RTD, SIP, R@ 0°C: 1Kohm, R trim: ±0.2%, Alpha: 0.00375 V/V/°C, T-accur: ±0.5°C, Op: -55~150°C, Thru H | 50 |
|
$65.0800 | Buy Now |
Part Details for HEL-776-A-U-0
HEL-776-A-U-0 CAD Models
HEL-776-A-U-0 Part Data Attributes
|
HEL-776-A-U-0
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HEL-776-A-U-0
Honeywell Sensing and Control
RTD Platinum Sensor, 1000ohm, Rectangular, Through Hole Mount, SIP-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.57 mm | |
Body Length or Diameter | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Termination Type | SOLDER |