There are no models available for this part yet.
Overview of HEN.3F.330.XLNP by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for HEN.3F.330.XLNP by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HEN.3F.330.XLNP-ND
|
DigiKey | CONN RCPT FMALE 30POS GOLD SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.4700 | Buy Now | |
DISTI #
3937-HEN.3F.330.XLNP-ND
|
DigiKey | CONN RCPT FMALE 30POS GOLD SLDR Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
736-HEN3F330XLNP
|
Mouser Electronics | Standard Circular Connector FIXED RECEPTACLE NUT FIXING | 0 |
|
$149.5300 / $158.8900 | Order Now | |
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | 3 |
|
$160.5492 / $178.3880 | Buy Now | |||
DISTI #
000000000002489113
|
Sager | Standard Circular Connector FIXED RECEPTACLE NUT FIXING Min Qty: 1 | 0 |
|
$160.7200 / $195.2600 | Buy Now |
CAD Models for HEN.3F.330.XLNP by LEMO connectors
Part Data Attributes for HEN.3F.330.XLNP by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
IP68
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-15 °C
|
Option
|
WATERPROOF
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|