Part Details for HER1001GH by Taiwan Semiconductor
Overview of HER1001GH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for HER1001GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HER1001GH-ND
|
DigiKey | 50NS, 10A, 50V, HIGH EFFICIENT R Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4439 | Buy Now |
DISTI #
HER1001GH
|
Avnet Americas | 50ns, 10A, 50V, High Efficient Recovery Rectifier - Rail/Tube (Alt: HER1001GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3868 / $0.4278 | Buy Now |
DISTI #
821-HER1001GH
|
Mouser Electronics | Rectifiers 50ns, 10A, 50V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3660 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.4510 | Buy Now |
DISTI #
HER1001GH
|
Avnet Americas | 50ns, 10A, 50V, High Efficient Recovery Rectifier - Rail/Tube (Alt: HER1001GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3868 / $0.4278 | Buy Now |
DISTI #
HER1001GH
|
Avnet Americas | 50ns, 10A, 50V, High Efficient Recovery Rectifier - Rail/Tube (Alt: HER1001GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3868 / $0.4278 | Buy Now |
Part Details for HER1001GH
HER1001GH CAD Models
HER1001GH Part Data Attributes
|
HER1001GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER1001GH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |