Part Details for HER1006GH by Taiwan Semiconductor
Overview of HER1006GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER1006GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HER1006GH-ND
|
DigiKey | DIODE ARRAY GP 600V 10A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3669 / $0.9800 | Buy Now |
DISTI #
HER1006GH
|
Avnet Americas | Diode High Efficiency Rectifier 600V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: HER1006GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3868 / $0.4278 | Buy Now |
DISTI #
821-HER1006GH
|
Mouser Electronics | Rectifiers 80ns, 10A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3660 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.4510 | Buy Now |
DISTI #
HER1006GH
|
Avnet Americas | Diode High Efficiency Rectifier 600V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: HER1006GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3868 / $0.4278 | Buy Now |
Part Details for HER1006GH
HER1006GH CAD Models
HER1006GH Part Data Attributes:
|
HER1006GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER1006GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HER1006GH
This table gives cross-reference parts and alternative options found for HER1006GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER1006GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1005C00TUC | Rectifier Diode, | Fagor Electrónica | HER1006GH vs GP1005C00TUC |