Part Details for HER103 by Mospec Semiconductor Corp
Overview of HER103 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER103
HER103 CAD Models
HER103 Part Data Attributes:
|
HER103
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
HER103
Mospec Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for HER103
This table gives cross-reference parts and alternative options found for HER103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | HER103 vs RS1DFL |
CD214A-S1D | Rectifier Diode, | Bourns Inc | HER103 vs CD214A-S1D |
ES1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HER103 vs ES1DLWH |
ES1DFLRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HER103 vs ES1DFLRVG |
US1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HER103 vs US1D-HF |
ES1DALHM3G | Rectifier Diode, | Taiwan Semiconductor | HER103 vs ES1DALHM3G |
S1DFSHMXG | Rectifier Diode, | Taiwan Semiconductor | HER103 vs S1DFSHMXG |
S1DB | Rectifier Diode, | Continental Device India Ltd | HER103 vs S1DB |
LF3 | Rectifier Diode, | Surge Components Inc | HER103 vs LF3 |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | HER103 vs SS120 |