Part Details for HER103G-G by Comchip Technology Corporation Ltd
Overview of HER103G-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER103G-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, 1 Element, 1A, 200V V(RRM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for HER103G-G
HER103G-G CAD Models
HER103G-G Part Data Attributes
|
HER103G-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
HER103G-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for HER103G-G
This table gives cross-reference parts and alternative options found for HER103G-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER103G-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCDS103-C | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | HER103G-G vs SCDS103-C |
SS120AF4 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HER103G-G vs SS120AF4 |
SS10200FL-T1-LF | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HER103G-G vs SS10200FL-T1-LF |
RS1D+ | Rectifier Diode, | SPC Multicomp | HER103G-G vs RS1D+ |
FFM103F-T | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | HER103G-G vs FFM103F-T |
ES12M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | HER103G-G vs ES12M |
HS1DF6 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HER103G-G vs HS1DF6 |
SMD120HE-TP | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Micro Commercial Components | HER103G-G vs SMD120HE-TP |
G1D | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HER103G-G vs G1D |
RS1D_NL | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, LEAD FREE, DO-214AC | Fairchild Semiconductor Corporation | HER103G-G vs RS1D_NL |