Part Details for HER103G-K by Taiwan Semiconductor
Overview of HER103G-K by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER103G-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HER103G-KTR-ND
|
DigiKey | 50NS, 1A, 200V, HIGH EFFICIENT R Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 / $0.0545 | Buy Now |
DISTI #
HER103G-K
|
Avnet Americas | 50ns, 1A, 200V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HER103G-K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0356 / $0.0389 | Buy Now |
DISTI #
821-HER103G-K
|
Mouser Electronics | Rectifiers 50ns, 1A, 200V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0350 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0416 | Buy Now |
DISTI #
HER103G-K
|
Avnet Americas | 50ns, 1A, 200V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HER103G-K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0356 / $0.0389 | Buy Now |
DISTI #
HER103G-K
|
Avnet Americas | 50ns, 1A, 200V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HER103G-K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0356 / $0.0389 | Buy Now |
Part Details for HER103G-K
HER103G-K CAD Models
HER103G-K Part Data Attributes
|
HER103G-K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER103G-K
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |