HER105G
Description: Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41

Overview of HER105G by HY Electronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for HER105G by HY Electronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HER105G by HY Electronic Corp

HER105G
HY Electronic Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HY ELECTRONIC CORP
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. HER105G
    HY Electronic Corp
    Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
    VS

Alternate Parts for HER105G

This table gives cross-reference parts and alternative options found for HER105G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER105G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4004GPL-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Micro Commercial Components HER105G vs 1N4004GPL-TP
ER104_R2_10001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PanJit Semiconductor HER105G vs ER104_R2_10001
FR104-T3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd HER105G vs FR104-T3
1SR35-400AVL Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor HER105G vs 1SR35-400AVL
HER105GHA0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER105G vs HER105GHA0G
FR104G-KR0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER105G vs FR104G-KR0G
1N4004G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Daco Semiconductor Co Ltd HER105G vs 1N4004G
UF4004G-LF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd HER105G vs UF4004G-LF
UF1GA0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER105G vs UF1GA0G
PG104R_AY_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PanJit Semiconductor HER105G vs PG104R_AY_00001
Part Number Description Manufacturer Compare
1N4004B0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER105G vs 1N4004B0G
FR104H03-4 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Rectron Semiconductor HER105G vs FR104H03-4
GP10G-AP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components HER105G vs GP10G-AP
JANTXV1N4944 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN Micross Components HER105G vs JANTXV1N4944
1H4G-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Micro Commercial Components HER105G vs 1H4G-TP
BA157_AY_10001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PanJit Semiconductor HER105G vs BA157_AY_10001
UF1GX0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER105G vs UF1GX0G
1N4004A1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Taiwan Semiconductor HER105G vs 1N4004A1G
1N5616 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 International Semiconductor Inc HER105G vs 1N5616
10EDA40 Rectifier Diode, 1 Element, 0.9A, 400V V(RRM), Silicon, Nihon Inter Electronics Corporation HER105G vs 10EDA40

Related Parts for HER105G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER105G by HY Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER105G by HY Electronic Corp

Select Manufacturer
Which Manufacturer of HER105G would you like to use for your alert(s)?
  • Please alert me when HER105G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER105G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER105G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER105G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER105G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER105G by HY Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: