Part Details for HER155 by Littelfuse Inc
Overview of HER155 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER155
HER155 CAD Models
HER155 Part Data Attributes
|
HER155
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HER155
Littelfuse Inc
Rectifier Diode, 1 Element, 1.5A, 400V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HER155
This table gives cross-reference parts and alternative options found for HER155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GROG | Rectifier Diode, | Surge Components Inc | HER155 vs GROG |
RF201LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | HER155 vs RF201LAM4STFTR |
SUF15G | Rectifier Diode, 1 Element, 1.5A, 400V V(RRM), | Galaxy Microelectronics | HER155 vs SUF15G |
SODF154T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | HER155 vs SODF154T-SH |
S15GLWH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HER155 vs S15GLWH |
S2GHM3_A/I | Rectifier Diode, | Vishay Intertechnologies | HER155 vs S2GHM3_A/I |
SM5395PL-TP-HF | Rectifier Diode, | Micro Commercial Components | HER155 vs SM5395PL-TP-HF |
HS2GAH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HER155 vs HS2GAH |
S2G | Rectifier Diode, | Taitron Components Inc | HER155 vs S2G |
SM5395PL-TP | Rectifier Diode, | Micro Commercial Components | HER155 vs SM5395PL-TP |